• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elba Box file 1554259 9.5 cm x 26.5 cm x 34 cm Corrugated cardboard Grey, White 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9.5 x 26.5 x 34 cm ELBA archive box tric (W x H x D)

  • Dimensions: 9.5 x 26.5 x 34 cm (W x H x D)
  • DIN A4
  • Locking type: Latch
  • With Archive Pressure
  • Shipped in folded state
  • Material: Corrugated board
  • Color: gray/white

Technical specifications

Product type

Box file

Factory colour

Grey

White

Paper size

A4

Index

Yes

Locking type

Lug

Recessed handle

Yes

Content

1 pc(s)

Shipped in folded state

Yes

Material

Corrugated cardboard

Width

9.5 cm

Height

26.5 cm

Depth

34 cm

Product type description

tric

Promotional item type

Archivschachtel tric

Material

Wellpappe

Weight

1200 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554259 Elba Box file 1554259 9.5 cm x 26.5 cm x 34 cm Corrugated cardboard Grey, White 1 pc(s)

Description

For portrait and landscape formats, moveable closed.

This text is machine translated.

Features

  • Archive box

More interesting products

(*All information is plus legal VAT)