Leitz 61440089 Rectangular fabric storage box, blue
Storage box
Rectangular
Material: Cloth
Handle(s) Cover included
Blue
Technical specifications
Product type: Storage box
Product type
Storage box lid
Factory colour
Blue
Content
1 pc(s)
Material
Fabric
Width
285 mm
Height
380 mm
Depth
203 mm
Weight
890 g
UKCA
not relevant
Lid included
yes
Quantity
1
Carrying handle(s)
yes
Detachable lid
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743738 Leitz Storage box lid 61440089 285 mm x 380 mm x 203 mm Fabric Blue 1 pc(s)
Description
Feel at home with the Leitz fabric storage series, wherever the day takes you. With its minimalist design and the inviting matt velvet-gray surface you can keep order and at the same time enhance your home and your work area. Leitz cloth boxes with lid are Ideal for storing A4 documents, tablets, headsets and other office materials in order to keep them organized and easily accessible. The storage boxes can be used at home for storing toys, books and handicrafts on shelves and cabinets. Made of soft material reinforced with recycled cardboard for greater stability. Total 57% recycled content. When not in use, the folding storage boxes can be fully folded, so that they can be stowed away easily. These medium-sized storage boxes with handles are the perfect addition to your home or office, so you can stay relaxed and productive all day long.
This text is machine translated.
Features
Medium foldable storage boxes with lid for storing objects at home and in the office
Suitable for A4 documents, tablets and other office supplies
Fast and easy installation by simply folding the bag, without adhesive
Fully foldable for space-saving storage when not in use
Removable lid keeps the content safe and confidential
Handles on each side make it easy to carry and remove the boxes from the shelves
Light and sturdy storage boxes for a weight of up to 8 kg
The product can be completely disassembled and is 71% recyclable. Plastic free packaging
Soft material to protect the contents, reinforced with high quality cardboard for greater stability
A pack of 2 boxes is delivered
Leitz's fabric storage range combines comfort in the living area with high quality to create a positive and productive work environment
Description
Feel at home with the Leitz fabric storage series, wherever the day takes you. With its minimalist design and the inviting matt velvet-gray surface you can keep order and at the same time enhance your home and your work area. Leitz cloth boxes with lid are Ideal for storing A4 documents, tablets, headsets and other office materials in order to keep them organized and easily accessible. The storage boxes can be used at home for storing toys, books and handicrafts on shelves and cabinets. Made of soft material reinforced with recycled cardboard for greater stability. Total 57% recycled content. When not in use, the folding storage boxes can be fully folded, so that they can be stowed away easily. These medium-sized storage boxes with handles are the perfect addition to your home or office, so you can stay relaxed and productive all day long.
This text is machine translated.
Features
Medium foldable storage boxes with lid for storing objects at home and in the office
Suitable for A4 documents, tablets and other office supplies
Fast and easy installation by simply folding the bag, without adhesive
Fully foldable for space-saving storage when not in use
Removable lid keeps the content safe and confidential
Handles on each side make it easy to carry and remove the boxes from the shelves
Light and sturdy storage boxes for a weight of up to 8 kg
The product can be completely disassembled and is 71% recyclable. Plastic free packaging
Soft material to protect the contents, reinforced with high quality cardboard for greater stability
A pack of 2 boxes is delivered
Leitz's fabric storage range combines comfort in the living area with high quality to create a positive and productive work environment