• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Box file 6084-00-00 7 cm x 32.5 cm x 26.5 cm Corrugated cardboard Ecru brown 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Box file

Factory colour

Ecru brown

Paper size

A4

Index

Yes

Locking type

Lug

Lid

No

Forest Stewardship Council (FSC)

Yes

Grammage

390 g/m²

Handle

Yes

Recessed handle

Yes

Recessed pull

Yes

Content

1 pc(s)

Shipped in folded state

Yes

Material

Corrugated cardboard

Pack size

1 pc/pack

Width

7 cm

Height

32.5 cm

Depth

26.5 cm

Product type description

Premium

Lock

Yes

Promotional item type

Archivbox Premium

Certification

Forest Stewardship Council

Paper stack height (max.)

63 mm

Case colour

Ecru brown

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550313 Leitz Box file 6084-00-00 7 cm x 32.5 cm x 26.5 cm Corrugated cardboard Ecru brown 1 pc(s)

Description

Archive box with latch, finger hole and archive pressure for portrait and landscape format. For Folder Contents and EDP lists for DIN A4 format, book-shaped foldable, corrugated cardboard with tissue-paper conceals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)