Leitz 61460089 Rectangular fabric storage box, blue
Storage box
Rectangular
Material: Cloth
Handle(s) Cover included
Blue
Technical specifications
Product type: Storage box
Product type
Storage box lid
Factory colour
Blue
Content
1 pc(s)
Material
Fabric
Width
285 mm
Height
160 mm
Depth
190 mm
Weight
510 g
UKCA
not relevant
Lid included
yes
Quantity
1
Carrying handle(s)
yes
Detachable lid
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743737 Leitz Storage box lid 61460089 285 mm x 160 mm x 190 mm Fabric Blue 1 pc(s)
Description
Feel at home with the Leitz fabric storage series, wherever the day takes you. With its minimalist design and the inviting matt velvet-gray surface you can keep order and at the same time enhance your home and your work area. The Leitz cloth storage boxes with lid are Ideal, in order to store office accessories like battery chargers and stapler in an easily accessible way. At home, the storage boxes can be used to store photos and other small objects on shelves and in cabinets. Made of soft material reinforced with recycled cardboard for greater stability. Total 57% recycled content. When not in use, the folding storage boxes can be fully folded, so that they can be stowed away easily. These small hand-held storage boxes are the perfect addition to your home or office, so you can stay relaxed and productive all day long.
This text is machine translated.
Features
Small foldable storage boxes with lid for organizing objects at home and office
Suitable for small office and living accessories like chargers and photos
Fast and easy installation by simply folding the bag, without adhesive
Fully foldable for space-saving storage when not in use
Removable lid keeps the content safe and confidential
Handles on each side make it easy to carry and remove the boxes from the shelves
Light and sturdy storage boxes for a weight of up to 5 kg
The product can be completely disassembled and is 71% recyclable. Plastic free packaging
Soft material to protect the contents, reinforced with high quality cardboard for greater stability
A pack of 2 boxes is delivered
Leitz's fabric storage range combines comfort in the living area with high quality to create a positive and productive work environment
Description
Feel at home with the Leitz fabric storage series, wherever the day takes you. With its minimalist design and the inviting matt velvet-gray surface you can keep order and at the same time enhance your home and your work area. The Leitz cloth storage boxes with lid are Ideal, in order to store office accessories like battery chargers and stapler in an easily accessible way. At home, the storage boxes can be used to store photos and other small objects on shelves and in cabinets. Made of soft material reinforced with recycled cardboard for greater stability. Total 57% recycled content. When not in use, the folding storage boxes can be fully folded, so that they can be stowed away easily. These small hand-held storage boxes are the perfect addition to your home or office, so you can stay relaxed and productive all day long.
This text is machine translated.
Features
Small foldable storage boxes with lid for organizing objects at home and office
Suitable for small office and living accessories like chargers and photos
Fast and easy installation by simply folding the bag, without adhesive
Fully foldable for space-saving storage when not in use
Removable lid keeps the content safe and confidential
Handles on each side make it easy to carry and remove the boxes from the shelves
Light and sturdy storage boxes for a weight of up to 5 kg
The product can be completely disassembled and is 71% recyclable. Plastic free packaging
Soft material to protect the contents, reinforced with high quality cardboard for greater stability
A pack of 2 boxes is delivered
Leitz's fabric storage range combines comfort in the living area with high quality to create a positive and productive work environment