• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Box file 6117-00-01 26.5 cm x 19.5 cm x 37 cm Cardboard White, Black 10 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.10 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz Solid box storage and transport box with hinged lid, size S

  • Excellent quality for especially high stability and longevity of the cardboard box
  • Automatic assembly in a flash with just a few movements of the hand
  • With integrated hinged lid
  • For a 4-up folio documents, A4 Folder files, magazines, catalogs, tray for charging devices, cable, office supplies
  • Double side walls and bottom for maximum strength and stacking capability
  • Made from 100% recycled corrugated cardboard made from very durable material. 100% recyclable. FSC® certified

Technical specifications

Product type

Box file

Factory colour

White

Black

Paper size

A4

Folio

Locking type

Flap

Writable area

Yes

Lid

Yes

Forest Stewardship Council (FSC)

Yes

Recessed handle

Yes

Content

10 pc(s)

Shipped in folded state

Yes

Material

Cardboard

Width

26.5 cm

Height

19.5 cm

Depth

37 cm

Promotional item type

Archivbox

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1720034 Leitz Box file 6117-00-01 26.5 cm x 19.5 cm x 37 cm Cardboard White, Black 10 pc(s)

Description

Leitz Solid Box is the archiving solution for use in the office or at home. Strong Material, as well as double floors and walls make the speakers perfect for storage, dispatch or transport of documents and heavy things. With a convenient automatic structure in ready to use in seconds. Extremely durable and stable.

This text is machine translated.

Scope of delivery

  • 10-piece.

More interesting products

(*All information is plus legal VAT)