Elba ARCHIVE BOX tric system 100421143 FOG LID natural brown
Dimensions 54.5 x 32 x 36 cm (W x H x D)
Paper size DIN A4
Locking type: Hinged lid
With lid
With archive print
With handle hole
Delivery folded
Material: Corrugated cardboard
Color: Natural brown
Technical specifications
Product type
Box file
Factory colour
Ecru brown
Paper size
A4
Index
Yes
Locking type
Flap
Lid
Yes
Recessed handle
Yes
Content
1 pc(s)
Shipped in folded state
Yes
Material
Corrugated cardboard
Width
54.5 cm
Height
32 cm
Depth
36 cm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2180475 Elba Box file 100421143 54.5 cm x 32 cm x 36 cm Corrugated cardboard Ecru brown 1 pc(s)
Description
For transporting and storing documents. THE ELBA Archive Storage tric system is a perfectly fitting system for the intermediate storage and archiving of documents. Compatible with each other and perfectly fitting to ELBA products.
This text is machine translated.
Description
For transporting and storing documents. THE ELBA Archive Storage tric system is a perfectly fitting system for the intermediate storage and archiving of documents. Compatible with each other and perfectly fitting to ELBA products.