• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fellowes Box file 4470101 80 mm x 250 mm x 315 mm Leather Brown 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fellowes Bankers Box Earth Series Transfer File

  • Ideal for storing literature (format DIN A4)
  • With Archive pressure and latch
  • Made from 100% recycled cardboard
  • Shipped in folded state
  • Symbol image for Fellowes Box file 4470101 80 mm x 250 mm x 315 mm Leather Brown 1 pc(s)
  • Symbol image for Fellowes Box file 4470101 80 mm x 250 mm x 315 mm Leather Brown 1 pc(s)
  • Symbol image for Fellowes Box file 4470101 80 mm x 250 mm x 315 mm Leather Brown 1 pc(s)
  • Symbol image for Fellowes Box file 4470101 80 mm x 250 mm x 315 mm Leather Brown 1 pc(s)

Technical specifications

Product type

Box file

Factory colour

Brown

Paper size

A4

Index

Yes

Locking type

Lug

Lid

Yes

Forest Stewardship Council (FSC)

Yes

Content

1 pc(s)

Shipped in folded state

Yes

Material

Leather

Width

80 mm

Height

250 mm

Depth

315 mm

Product type description

Earth Series

Promotional item type

Archivschachtel Earth Series

Certification

Forest Stewardship Council

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 327683 Fellowes Box file 4470101 80 mm x 250 mm x 315 mm Leather Brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 327683 Fellowes Box file 4470101 80 mm x 250 mm x 315 mm Leather Brown 1 pc(s)

Description

- Transfer box files available in A4 or foolscap size- Designed to fit in your Earth Series storage boxes and container- Locking tab keeps the lid securely closed- Available in a variety of spine widthsFSC.
This product is made from FSC® ce