1/5

Laminator
A3
A4
A5
A6
A7
A8
Business cards
318 mm
Hot and cold
80 micron
250 micron
750 mm/min
1 min
6
Graphite
546 mm
121 mm
172 mm
(W x H x D) 546 x 121 x 172 mm
6500 g
220 - 240 V
1 pc(s)
yes
Datasheet 1193358 Fellowes Laminator Jupiter 2 A3 5733501 A3, A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 1193358 Fellowes Laminator Jupiter 2 A3 5733501 A3, A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 1193358 Fellowes Laminator Jupiter 2 A3 5733501 A3, A4, A5, A6, A7, A8, Business cards
User & Safety Instructions 1193358 Fellowes Laminator Jupiter 2 A3 5733501 A3, A4, A5, A6, A7, A8, Business cards
The necessary accessories are required to use the article as described.