
Number (Package size 3500 pc(s))
Total (€ 0.29 / piece)
€ 1,025.00
incl. VAT
14-day return policy included
Highlights & Details
Female insert MSTBC-MT 1,5-2,5 BA
- MSTBC-MT 1.5-2.5 BA
- Industrial packaging with 3500 pieces
Technical specifications
- Connection
Crimp
- Manufacturer part #
3190658
- Content
3500 pc(s)
- Nominal current
12 A
- Series
MSTBC-MT
- Type
MSTBC-MT 1,5-2,5 BA
- Height
4.15 mm
- Length
2.60 mm
- Width
18.80 mm
- Industrial packaging
Yes
- Connector system
wire-to-board
- Series
MSTBC-MT
- Cross section (flexible) (max.)
2.50 mm²
- Cross section (flexible) (min.)
1.50 mm²
- Number of pins
1
- Stripping length (max.)
4.00 mm
- Contact material
Copper alloy
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569820 Female insert MSTBC-MT 1,5-2,5 BA 3190658 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 569820 Female insert MSTBC-MT 1,5-2,5 BA 3190658 Phoenix Contact
Description
Module female contact, is inserted into the MSTBC connector shell after the conductor has been crimped, for conductors from 1.5 - 2.5 mm², ribbon contact






























