• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1187960 HGDS-PP-16-YSRT-A-B Swivel gripper 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,885.00 / piece)
€ 1,885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Swivel gripper HGDS-PP-16-YSRT-A-B

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: 16
  • Mounting type: with Schwalbenschwanz-Nut, either:, and centering sleeve with internal thread through hole and centering sleeve
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Swivel gripper

Max. operating pressure

8 bar

Manufacturer part #

1187960

Operating pressure (min.)

3 bar

Accuracy (+/-)

0.02 mm

Connection

M5

Material (details)

Aluminum wrought alloy

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2122140 FESTO 1187960 HGDS-PP-16-YSRT-A-B Swivel gripper 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2122140 FESTO 1187960 HGDS-PP-16-YSRT-A-B Swivel gripper 1 pc(s)

Description

Swivel gripping unit HGDS-PP 16 YSRT-A-B with hydraulic damping. Size = 16, setting range swivel angle = 0 - 210 deg, Hub per jaws = 4.5 mm, Max. Jaws angle game ax, ay = 0.1 deg, Max. Jaws Game Sz = 0.02 mm

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)