• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1310160 DHRS-16-A Radial gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 569.00 / piece)
€ 569.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • No. of jaws: 2
  • Size: 16
  • Fastening method: Optional:
  • Internal thread and centering sleeve
  • With through hole and centering sleeve
  • Operating pressure: 2 ... 8 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • All mounting positions permitted
  • Operation: Double-acting
  • Open total gripping torque at 6 bar: 62 Ncm
  • Close total gripping torque at 6 bar: 55 Ncm
  • Gripper function: Radial
  • Note on operating and control medium: Oiled operation possible (required in further operation)
  • Constructive design: Forced motion sequence
  • Corrosion resistance class KBK: 1 - low corrosion stress
  • Mass moment of inertia: 0.14 kgcm2
  • Max. Working frequency gripper:< = 4 Hz
  • Max. Replacement accuracy< = 0.2 mm
  • Max. Force at gripping jaws Fz static: 40 N.
  • Max. Moment on gripping jaws Mx static: 1.3 Nm
  • Max. Moment on gripping jaws My static: 1.3 Nm
  • Max. Moment on gripping jaws Mz static: 1.3 Nm
  • Max. Opening angle 180 degrees
  • Min Opening time at 6 bar: 61 ms
  • Min Closing time at 6 bar: 63 ms
  • Pneumatic connection: M3
  • Position detection: For proximity switches
  • Product weight: 114 g
  • Rotation symmetry<: = 0.2 mm
  • Ambient temperature: 5 ... 60 °C
  • Material covering cap: PA
  • Material casing: Aluminum wrought alloy
  • hard anodized
  • Material gripping jaws: High-alloy steel
  • Material note: RoHS compliant
  • Repeat accuracy of gripper:< = 0.1 mm
Operating medium

Compressed Air

Type

1310160

Product type

Radial gripper

Enclosure material

Aluminium wrought alloy

Connection

M3

Max. operating pressure

8 bar

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

1310160

Operating pressure (min.)

2 bar

Weight

114 g

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

Operating principle

Double-acting

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204617 FESTO 1310160 DHRS-16-A Radial gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)