• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 197567 HGPM-12-EO-G9 2-finger gripper 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

2-finger gripper HGPM-12-EO-G9

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 62 g
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Type

197567

Product type

2-finger gripper

Max. operating pressure

8 bar

Manufacturer part #

197567

Operating pressure (min.)

4 bar

Accuracy (+/-)

0.05 mm

Weight

62 g

Features

Flange

Connection

M3

Material (details)

Anodised aluminum wrought alloy,

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2117633 FESTO 197567 HGPM-12-EO-G9 2-finger gripper 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2117633 FESTO 197567 HGPM-12-EO-G9 2-finger gripper 1 pc(s)

Information

Information 2117633 FESTO 197567 HGPM-12-EO-G9 2-finger gripper 1 pc(s)

Description

Parallel gripper HGPM-12-EO-G9 flange mounting directly, by means of screws. To center, two dowel pins are used. Size = 12, Hub per jaws = 3 mm, Max. Exchange accuracy = 0.2 mm, rotation symmetry = 0.15 mm, repeatability gripper = ≤ 0.05 mm

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)