
Highlights & Details
Technical specifications
- Product type
Splitter
- Type
MS6-FRM-3/8-Y
- Min. operating pressure
0 bar
- Max. operating pressure
12 bar
- Operating medium
Compressed air
Inert gas
- Manufacturer part #
529862
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Connection
G 3/8"
- Weight
736 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118022 FESTO 529862 MS6-FRM-3/8-Y Splitter Compressed air, Inert gas Max. operating pressure 12 bar
User & Safety Instructions
User & Safety Instructions 2118022 FESTO 529862 MS6-FRM-3/8-Y Splitter Compressed air, Inert gas Max. operating pressure 12 bar
Information
Information 2118022 FESTO 529862 MS6-FRM-3/8-Y Splitter Compressed air, Inert gas Max. operating pressure 12 bar
Description
This text is machine translated.































