• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN BL84-325G Maintenance module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Maintenance module

Type

BL84-325G

Dim

(L x W x H) 88 x 140 x 301 mm

Manufacturer part #

BL84-325G

Height

301 mm

Length

88 mm

Width

140 mm

Max. ambient temperature

+50 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3293011 IMI NORGREN BL84-325G Maintenance module

User & Safety Instructions

User & Safety Instructions 3293011 IMI NORGREN BL84-325G Maintenance module

Description

Excelon Plus maintenance units, G3/8", automatic emptying, without shut-off valve, with mounting angle

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)