• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN HBL84-451G Maintenance module Max. operating pressure 10 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Maintenance module

Type

HBL84-451G

Max. operating pressure

10 bar

Manufacturer part #

HBL84-451G

Operating pressure (min.)

0.3 bar

Min. operating temperature

-20 °C

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3293504 IMI NORGREN HBL84-451G Maintenance module Max. operating pressure 10 bar

User & Safety Instructions

User & Safety Instructions 3293504 IMI NORGREN HBL84-451G Maintenance module Max. operating pressure 10 bar

Description

Compressed air preparation HBL84-451G maintenance unit

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)