• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L68M-NNP-ERN Oil-mist lubricator Max. operating pressure 17 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

360 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Oil-mist lubricator

Type

L68M-NNP-ERN

Max. operating pressure

17 bar

Dim

(L x W x H) 180 x 108 x 264 mm

Manufacturer part #

L68M-NNP-ERN

Height

264 mm

Length

180 mm

Width

108 mm

Enclosure material

Aluminium (die-cast)

Medium

Compressed air

Min. operating temperature

-20 °C

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3296220 IMI NORGREN L68M-NNP-ERN Oil-mist lubricator Max. operating pressure 17 bar

User & Safety Instructions

User & Safety Instructions 3296220 IMI NORGREN L68M-NNP-ERN Oil-mist lubricator Max. operating pressure 17 bar

Description

Olympian Plus micro oil mist oiler

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)