• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L72M-3GP-ETN Oil-mist lubricator Max. operating pressure 10 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Oil-mist lubricator

Type

L72M-3GP-ETN

Max. operating pressure

10 bar

Dim

(L x W x H) 49 x 51 x 151 mm

Manufacturer part #

L72M-3GP-ETN

Height

151 mm

Length

49 mm

Width

51 mm

Enclosure material

Zinc (die-cast)

Connection

G 3/8

Medium

Compressed air

Min. operating temperature

-34 °C

Max. ambient temperature

+50 °C

Min. ambient temperature

-34 °C

Documents & Downloads

Datasheet

Datasheet 3296234 IMI NORGREN L72M-3GP-ETN Oil-mist lubricator Max. operating pressure 10 bar

User & Safety Instructions

User & Safety Instructions 3296234 IMI NORGREN L72M-3GP-ETN Oil-mist lubricator Max. operating pressure 10 bar

Description

Micromist oiler series Excelon, G3/8, plastic containers without drain

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)