• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 533627 BWR-HSP-25 Standby M5 Compressed air, Inert gas

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Standby BWR-HSP-25

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Standby

Type

BWR-HSP-25

Operating medium

Compressed air

Inert gas

Internal thread

M5

Manufacturer part #

533627

Material (details)

Aluminum wrought alloy bareloxiert

Type

Waiting position BWR-HSP-25 right, for handling module HSP. Max. Z-Hub waiting position = 25 mm, material case = (* aluminum wrought alloy, * anodized)

Connection

M5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1945751 FESTO 533627 BWR-HSP-25 Standby M5 Compressed air, Inert gas

User & Safety Instructions

User & Safety Instructions 1945751 FESTO 533627 BWR-HSP-25 Standby M5 Compressed air, Inert gas

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)