There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Splitter
MS4-FRM-1/4-I
0 bar
10 bar
Compressed air
Inert gas
+60 °C
-10 °C
536966
Diecast aluminium
Branch module MS4 FRM-1/4-I with built-in check function, flow direction from left to right. Installation position=any, constructive design = (* branch module, * with non-return function)
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
1750 l/min
G1/4"
160 g
not relevant
Datasheet 1934932 FESTO 536966 MS4-FRM-1/4-I Splitter Compressed air, Inert gas Max. operating pressure 10 bar
User & Safety Instructions 1934932 FESTO 536966 MS4-FRM-1/4-I Splitter Compressed air, Inert gas Max. operating pressure 10 bar