• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 540859 HGDT-25-A 3-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,135.00 / piece)
€ 1,135.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

3-finger gripper HGDT-25-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • No. of jaws: 3
  • Size 25
  • Fastening method: Optional:
  • With through hole and dowel pin
  • With internal thread and dowel pin
  • Operating pressure: 3 ... 8 bar
  • Operating pressure of blocked air: 0 ... 0.5 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • All mounting positions permitted
  • Operation: Double-acting
  • Open total gripping force at 6 bar: 246 N.
  • Close total grip at 6 bar: 207 N.
  • Gripper function: 3-point
  • Open gripping force per gripping jaw at 6 bar: 82 N.
  • Close gripping force per gripping jaw at 6 bar: 69 N.
  • Note on operating and control medium: Oiled operation possible (required in further operation)
  • Stroke per jaw: 3 mm
  • Constructive structure: Inclined plane
  • Forced motion sequence
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Moment of inertia: 0.48 kgcm2
  • Max. Working frequency gripper:< = 4 Hz
  • Max. Replacement accuracy< = 0.2 mm
  • Max. Jaw play Sz:< = 0.05 mm
  • Max. Jaw angle play ax,ay:< = 0.1 deg
  • Max. Static force on gripping jaws Fz 350 N.
  • Max. Mass per external gripper 10 g
  • Max. Moment on gripping jaws Mx static: 7 Nm
  • Max. Moment on gripping jaws My static: 10 Nm
  • Max. Moment on gripping jaws Mz static: 5 Nm
  • Min Opening time at 6 bar: 28 ms
  • Min Closing time at 6 bar: 25 ms
  • Relubrication interval guide elements: 5 million SP
  • Pneumatic connection: M5
  • Pneumatic connection for blocked air: M5
  • Position detection: For proximity switches
  • Product weight: 185 g
  • Rotation symmetry<: = 0.2 mm
  • Ambient temperature: 5 ... 60 °C
  • Material covering cap: High-alloy steel rust-free
  • Material casing: Aluminum wrought alloy
  • COMPCOTE-coated
  • Material gripping jaws: Steel
  • hardened
  • Material information: Free of copper and PTFE
  • Repeat accuracy of gripper:< = 0.03 mm
Operating medium

Compressed Air

Product type

3-finger gripper

Enclosure material

Aluminium wrought alloy

Connection

M5

Max. operating pressure

8 bar

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

540859

Operating pressure (min.)

3 bar

Accuracy (+/-)

0.03 mm

Weight

185 g

Medium

Compressed air

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204404 FESTO 540859 HGDT-25-A 3-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)