
Highlights & Details
Technical specifications
- Mounting type: with accessories
- Product type
Splitter
- Type
MSB6-1/2:C3J1D1A1F3-WP
- Min. operating pressure
4.5 bar
- Max. operating pressure
18 bar
- Operating medium
Compressed air
Inert gas
- Manufacturer part #
542269
- Material (details)
PC
- Operating medium
According to ISO 8573-1:2010 compressed air [7:4:4],, inert gases
- Connection
G1/2
- Weight
3500 g
- Size
6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2119127 FESTO 542269 MSB6-1/2:C3J1D1A1F3-WP Splitter Compressed air, Inert gas Max. operating pressure 18 bar
User & Safety Instructions
User & Safety Instructions 2119127 FESTO 542269 MSB6-1/2:C3J1D1A1F3-WP Splitter Compressed air, Inert gas Max. operating pressure 18 bar
Information
Information 2119127 FESTO 542269 MSB6-1/2:C3J1D1A1F3-WP Splitter Compressed air, Inert gas Max. operating pressure 18 bar
Description
Maximum machine availability through controlled processes:
With the built-in pressure and flow sensors of the series MS put you on a highly reliable compressed air preparation and supply of your plants.
Powerful, which pays off:
The highest flow rates with low space requirements: So you save money because they compared to similar maintenance units often a size smaller plans you can!
· Lockable rotary knob
· Good control characteristics with small pressure hysteresis
· Filter, controller and oiler function in a device unit
· High flow and efficiency of the dirt separation
· Fuse setting values by locking the knob
· With either manual or fully automated, integrated condensate drain
· Flow Volume
· Individual configuration
· Built-in sensors
· Security Functions
· Energy efficiency
· UL and ATEX category 2DG
This text is machine translated.































