• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 549336 MS4-FRM-FRZ 0 up to 14 bar 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

549336

Max. operating pressure

14 bar

Operating pressure (min.)

0 bar

Pressure range

0 up to 14 bar

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Enclosure material

Aluminium (die-cast)

Max. media temperature

+60 °C

Media temperature (min.)

-10 °C

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Weight

60 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800573 FESTO 549336 MS4-FRM-FRZ 0 up to 14 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800573 FESTO 549336 MS4-FRM-FRZ 0 up to 14 bar 1 pc(s)

Description

Distributor block MS4-FRM-FRZ suitable as intermediate piece between two pressure control valves. Mounting position=arbitrary, design=branch module, operating pressure=0 - 14 bar, normal nominal flow in main flow direction 1->2=4050 l/min, normal nominal flow outlet up=3250 l/min.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)