• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Distributor block 4525 FR-12-M5 External thread M5 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Distributor block FR-12-M5

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -10 to 60 °C
  • Product weight: 40g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Distributor block

External thread

M5

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

4525

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896435 FESTO Distributor block 4525 FR-12-M5 External thread M5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896435 FESTO Distributor block 4525 FR-12-M5 External thread M5 1 pc(s)

Information

Information 1896435 FESTO Distributor block 4525 FR-12-M5 External thread M5 1 pc(s)