• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Distributor block 30981 FR-9-M3-B 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Distributor block FR-9-M3-B

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -10 °C - 80 °C
  • Product weight: 15g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Distributor block

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

30981

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1896637 FESTO Distributor block 30981 FR-9-M3-B 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1896637 FESTO Distributor block 30981 FR-9-M3-B 1 pc(s)

Information

Information 1896637 FESTO Distributor block 30981 FR-9-M3-B 1 pc(s)

More interesting products

(*All information is plus legal VAT)