Splitter
MS9-FRM-G-VS
0 bar
20 bar
Compressed air
+60 °C
-10 °C
564145
Diecast aluminium
Branch module MS9-FRM-G-VS flow direction from left to right. Size=9, series = MS, mounting position=any, constructive design = branch module, Operating pressure = 0 - 20 bar
According to ISO 8573-1:2010 compressed air [7:4:4]
1000 g
9
not relevant
Datasheet 1934943 FESTO 564145 MS9-FRM-G-VS Splitter Compressed air Max. operating pressure 20 bar
User & Safety Instructions 1934943 FESTO 564145 MS9-FRM-G-VS Splitter Compressed air Max. operating pressure 20 bar