• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IMI NORGREN L68C-NNP-EUN Oil-mist lubricator Max. operating pressure 17 bar

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 415.00 / piece)
€ 415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Oil-mist lubricator

Type

L68C-NNP-EUN

Max. operating pressure

17 bar

Dim

(L x W x H) 180 x 108 x 320 mm

Manufacturer part #

L68C-NNP-EUN

Height

320 mm

Length

180 mm

Width

108 mm

Enclosure material

Aluminium (die-cast)

Medium

Compressed air

Min. operating temperature

-20 °C

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3296191 IMI NORGREN L68C-NNP-EUN Oil-mist lubricator Max. operating pressure 17 bar

User & Safety Instructions

User & Safety Instructions 3296191 IMI NORGREN L68C-NNP-EUN Oil-mist lubricator Max. operating pressure 17 bar

Description

Olympic Plus normal fog oiler

This text is machine translated.

What kind of Service Units are you looking for?

More interesting products

(*All information is plus legal VAT)