• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 565519 Sensor/actuator cable 2.50 m No. of pins (RJ): 2 1 pc(s)

Image similar
Product type
Sensor/actuator cable
No. of pins
2
Cable length
2.50 m
Nominal voltage
53 V DC
Type
MHJ9-KMH-2,5-MF
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

9-KMH -2.5 - MF MHJ

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 98 g
  • Mounting type: With Through Hole, with top-hat rail
  • Corrosion resistance class KBK: 2-moderate corrosion stress
  • Material housing: POM
Type

MHJ9-KMH-2,5-MF

Product type

Sensor/actuator cable

No. of pins

2

Cable length

2.50 m

Jacket material

PVC

Nominal voltage

53 V DC

Connection

Box

Open end cable

IP40

Min. temperature

-5 °C

Max. temperature

+50 °C

Manufacturer part #

565519

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2121230 FESTO 565519 Sensor/actuator cable 2.50 m No. of pins (RJ): 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121230 FESTO 565519 Sensor/actuator cable 2.50 m No. of pins (RJ): 2 1 pc(s)

Description

Connection line MHJ 9 KMH -2.5 - MF additional functions = (* Radio deletion, * holding current reduction with energy recovery, * protection switch), Mounting Type = (* either: * With Through Hole, * with din rail), mounting position=any, product weight = 98 g, electrical connection = (* socket straight/socket straight/Cable, * 2-pin/2-pin/4-wire)

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)