• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8103810 EHPS-20-A-LK 2-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,935.00 / piece)
€ 1,935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

2-finger gripper

Operating voltage

24 V

Enclosure material

Aluminium wrought alloy

Manufacturer part #

8103810

Accuracy (+/-)

0.01 mm

Weight

532 g

Media temperature (range)

+5 up to +60 °C

Max. media temperature

+60 °C

Media temperature (min.)

+5 °C

IP40

Max. ambient temperature

60 °C

Min. ambient temperature

5 °C

Standard

IEC 61010-1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2802154 FESTO 8103810 EHPS-20-A-LK 2-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802154 FESTO 8103810 EHPS-20-A-LK 2-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Parallel gripper EHPS-20-A-LK size=20, stroke per jaws=13 mm, max. Interchange accuracy=<= 0.2 mm, Max. Jaw angle play max,ay=0.3 deg, Max. Jaw play SZ=0.05 mm

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)