Air hose
1.2 mm
Ecru
2 mm
+60 °C
ISO 8573-1:2010 [7:-:-] compliance
Polyurethane
50 m
6 bar
133038
0.95 bar
5 mm
-35 °C
not relevant
Datasheet 1896734 FESTO Air hose 133038 PUN-H-2X0,4-NT Polyurethane Ecru Inside diameter: 1.2 mm 6 bar 50 m
Information 1896734 FESTO Air hose 133038 PUN-H-2X0,4-NT Polyurethane Ecru Inside diameter: 1.2 mm 6 bar 50 m
The necessary accessories are required to use the article as described.