• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Air hose 152583-1 PUN-3X0,5-SI Polyurethane Silver Inside diameter: 2.1 mm 10 bar Sold per metre

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only available for business customers
14-day return policy included

Highlights & Details

Air hose PUN-3X0,5-SI

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • silver
Product type

Air hose

Inside diameter

2.1 mm

Factory colour

Silver

Outside Ø

3 mm

Max. temperature

+60 °C

Operating medium

Water

ISO 8573-1:2010 [7:-:-] compliance

Material

Polyurethane

Content

Sold per metre

Max. operating pressure

10 bar

Manufacturer part #

152583-1

Min. operating pressure

0.95 bar

Bend radius (min.)

9 mm

Min. temperature

-35 °C

Max. length sold by the metre

50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1972443 FESTO Air hose 152583-1 PUN-3X0,5-SI Polyurethane Silver Inside diameter: 2.1 mm 10 bar Sold per metre

Description

Scope of delivery

  • Sold by the metre
  • This text is machine translated.

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.