Air hose
5.9 mm
Silver
8 mm
+80 °C
ISO 8573-1:2010 [7:-:-] compliance
TPE-A
50 m
15 bar
152700
0.95 bar
22 mm
50 m
-30 °C
not relevant
Datasheet 1910477 FESTO Air hose 152700 PAN-8X1,25-SI TPE-A Silver Inside diameter: 5.9 mm 15 bar 50 m
User & Safety Instructions 1910477 FESTO Air hose 152700 PAN-8X1,25-SI TPE-A Silver Inside diameter: 5.9 mm 15 bar 50 m
Information 1910477 FESTO Air hose 152700 PAN-8X1,25-SI TPE-A Silver Inside diameter: 5.9 mm 15 bar 50 m
€ 217.47€ 215.97*
The necessary accessories are required to use the article as described.