
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 16.75)
€ 335.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PAN-V0-12X1,5-GE
Technical specifications
- Yellow
- Factory colour
Yellow
- Manufacturer part #
525485
- Content
20 m
- Length
20 m
- Inside diameter
9 mm
- Material
PVC-P
Polyamide 12
- Operating medium
Fluids
Water
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
43 mm
- Outside Ø
14 mm
- Max. operating pressure
12 bar
- Min. operating pressure
-0.95 bar
- Max. temperature
+90 °C
- Min. temperature
-30 °C
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968366 FESTO Air hose 525485 PAN-V0-12X1,5-GE PVC-P, Polyamide 12 Yellow Inside diameter: 9 mm 12 bar 20 m
Description
Scope of delivery
- 20 metres.
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 341.99€ 340.49*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































