Image similar

Air hose
7.6 mm
Silver
12 mm
-30 up to +80 °C
ISO 8573-1:2010 [7:-:-] compliance
+80 °C
TPE-A
50 m
-0.95 bar
541678
35 bar
-30 °C
30 mm
50 m
not relevant
User & Safety Instructions 1968556 FESTO Air hose 541678 PAN-R-12X2,2-SI TPE-A Silver Inside diameter: 7.6 mm -0.95 bar 50 m
€ 618.48€ 616.98*
The necessary accessories are required to use the article as described.