• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Air hose 543242 PEN-8X1,25-SW PE Black Inside diameter: 5.7 mm 10 bar 50 m

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.80)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Air hose PEN-8X1,25-SW

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Black
Product type

Air hose

Inside diameter

5.7 mm

Factory colour

Black

Outside Ø

8 mm

Max. temperature

+60 °C

Operating medium

Water

ISO 8573-1:2010 [7:-:-] compliance

Material

PE

Content

50 m

Max. operating pressure

10 bar

Manufacturer part #

543242

Min. operating pressure

-0.95 bar

Bend radius (min.)

22.5 mm

Min. temperature

-30 °C

UKCA

not relevant

Description

Scope of delivery

  • 50 metre
  • This text is machine translated.

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.