• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Air hose 570358 PAN-MF-6X1-SW Polyamide 12 Black Inside diameter: 4 mm -0.95 bar 50 m

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 2.60)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Air hose PAN-MF-6X1-SW

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Air hose

Inside diameter

4 mm

Factory colour

Black

Outside Ø

6 mm

Operating temperature

-60 up to +100 °C

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Mineral oil

Max. operating temperature

+100 °C

Material

Polyamide 12

Content

50 m

Max. operating pressure

-0.95 bar

Manufacturer part #

570358

Min. operating pressure

27 bar

Min. operating temperature

-60 °C

Bend radius (min.)

15 mm

Length

50 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1968379 FESTO Air hose 570358 PAN-MF-6X1-SW Polyamide 12 Black Inside diameter: 4 mm -0.95 bar 50 m

Description

Scope of delivery

  • 50 metre
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.88€ 170.38*

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)