• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO B-1/2 3571 Filler External thread 1/4" 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Filler B-1/2

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 43 g, overall length: 18 mm
Product type

Filler

External thread

1/4"

Material (details)

Steel, galvanised, PA

Manufacturer part #

3571

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1893223 FESTO B-1/2 3571 Filler External thread 1/4" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1893223 FESTO B-1/2 3571 Filler External thread 1/4" 1 pc(s)