• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO B-3/4 3572 Filler 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Filler B-3/4

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Filler

Material (details)

Steel, galvanised.

Manufacturer part #

3572

Type

Blind plugs B-3/4 according to DIN 908, with sealing ring. Container size = 10, according to standard=DIN 908, nominal torque of 35 Nm, tolerance to nominal torque = ±10%, product weight = 76 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1936615 FESTO B-3/4 3572 Filler 1 pc(s)