• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO B-M5-B 174308 Filler 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Filler B-M5-B

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Filler

Material (details)

Steel, galvanised.

Manufacturer part #

174308

Type

Blind plugs B-M5-B according to DIN 908, with sealing ring. Container size=10, rated torque of 1.33 Nm, tolerance to nominal torque = ±20%, product weight = 1g, mounting type = hexagon socket HEAD SCREWDR.BLACK 2.5

Documents & Downloads

Datasheet

Datasheet 1936616 FESTO B-M5-B 174308 Filler 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1936616 FESTO B-M5-B 174308 Filler 1 pc(s)

More interesting products

(*All information is plus legal VAT)