• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Cable with socket 566659 NEBV-H1G2-P-1-N-LE2 Number of pins: 3 60 V (max) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Cable with socket NEBV-H1G2-P-1-N-LE2

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Cable with socket

Max. operating voltage

60 V

Manufacturer part #

566659

Operating voltage

60 V (max)

Material (details)

POM

Number of pins

3

Number of contacts (details)

3-polig/-adrig

Length

1 m

Max. ambient temperature

+60 °C

Min. ambient temperature

-5 °C

Documents & Downloads

Datasheet

Datasheet 1945438 FESTO Cable with socket 566659 NEBV-H1G2-P-1-N-LE2 Number of pins: 3 60 V (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1945438 FESTO Cable with socket 566659 NEBV-H1G2-P-1-N-LE2 Number of pins: 3 60 V (max) 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min