• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Cable with socket 566665 NEBV-HSG2-KN-5-N-LE2 60 V DC (max) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

NEBV-HSG2-KN-5-N-LE2

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Cable length: 5 m
Product type

Cable with socket

Max. operating voltage

60 V DC

Manufacturer part #

566665

Operating voltage

60 V DC (max)

Weight

31 g

Length

5 m

IP40

Max. ambient temperature

+60 °C

Min. ambient temperature

-5 °C

Documents & Downloads

Datasheet

Datasheet 2121277 FESTO Cable with socket 566665 NEBV-HSG2-KN-5-N-LE2 60 V DC (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121277 FESTO Cable with socket 566665 NEBV-HSG2-KN-5-N-LE2 60 V DC (max) 1 pc(s)

Description

Socket cable NEBV-HSG2-KN-5-N-LE 2 line name = without shield support, installation position=any, product weight = 31 g, electrical connection 1, Function = field device side, electrical connection 1, design = square

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)