• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Check-choke valve 8068749 VFOE-LS-T-G18-Q8 0.2 up to 10 bar External thread G1/8" 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Choke check valve VFOE

  • Many VariantsCompact and lightFast and intuitive commissioning

Technical specifications

  • Note on operating/control medium: Oiled operation possible (required in further operation)Operating pressure of complete temperature range: 0.02 MPa ... 1 MPaOperating pressure of complete temperature range: 0.2 bar ... 10 barOperating pressure of complete temperature range: 2.9 psi ... 145 psiNormal flow rate in throttle direction: 170 l/min.Normal flow rate in direction of recovery: 130 l/min ... 200 l/minNormal flow in throttle direction: 0.6 ->0 MPa (6 ->0 bar, 87 ->0 psi) 270 l/min.Normal flow rate in return direction: 0.6->0 MPa (6->0 bar, 87->0 psi) 320 l/min ... 390 l/min
Product type

Check-choke valve

External thread

G1/8"

Type

Exhaust throttle check function

Manufacturer part #

8068749

Material (details)

Material cover: PBTMaterial dynamic seals: HNBRThreaded bolt material: Steel, galvanizedMaterial release ring: PBTMaterial static seals: NBR

Connection

Pneumatic connection 1: QS-8Pneumatic connection 2: g1/8

Max. operating pressure

10 bar

Operating pressure (min.)

0.2 bar

Pressure range

0.2 up to 10 bar

Operating medium

Compressed air

Documents & Downloads

Datasheet

Datasheet 2620607 FESTO Check-choke valve 8068749 VFOE-LS-T-G18-Q8 0.2 up to 10 bar External thread G1/8" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2620607 FESTO Check-choke valve 8068749 VFOE-LS-T-G18-Q8 0.2 up to 10 bar External thread G1/8" 1 pc(s)

Information

Information 2620607 FESTO Check-choke valve 8068749 VFOE-LS-T-G18-Q8 0.2 up to 10 bar External thread G1/8" 1 pc(s)

Description

Perfect for standard applications: The new, manually adjustableChoke check valve VFOE with "push-to-lock" function. ItInexpensive valve is particularly suitable in confined spaces, e.g. in the electronics industry.MultipurposeWith different valve functions and numerous connection sizes, the polymer throttle check valve is the perfect solution in the range ofStandard requirements of pneumatic automation technology. And it's extremely light.Quick installation and intuitive commissioningFor you this means saving time and money. Right from the start, by selecting the required valve function. The color-differentiated rotary knobs guaranteeA simple identification of the required valve function. And thanks to the integrated new "push-to-lock" function principle and quick plug connection, your willInstallation and commissioning efficiently and quickly.Well combined!VFOE and the hose PUN-H harmonize perfectly and leave almost no wishes unfulfilled.In combination with a pneumatic drive, you can then set the cylinder speed optimally and individually.

This text is machine translated.

What kind of Check Valves are you looking for?

More interesting products

(*All information is plus legal VAT)