• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Choke muffler 133143 VFFK-C-K-R14-P External thread R1/4 10 bar Polyethylene (PE), Brass (Ni-plated) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Choke muffler VFFK-C-K-R14-P

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: R1/4, Product Weight: 25g
Product type

Choke muffler

External thread

R1/4

Max. operating pressure

10 bar

Material

Polyethylene (PE)

Brass (Ni-plated)

Material (filter)

Polyethylene (PE)

Manufacturer part #

133143

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Max. temperature

+60 °C

Min. temperature

0 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1895879 FESTO Choke muffler 133143 VFFK-C-K-R14-P External thread R1/4 10 bar Polyethylene (PE), Brass (Ni-plated) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895879 FESTO Choke muffler 133143 VFFK-C-K-R14-P External thread R1/4 10 bar Polyethylene (PE), Brass (Ni-plated) 1 pc(s)

Information

Information 1895879 FESTO Choke muffler 133143 VFFK-C-K-R14-P External thread R1/4 10 bar Polyethylene (PE), Brass (Ni-plated) 1 pc(s)

More interesting products

(*All information is plus legal VAT)