• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector 32964 KSG-M12X1,25 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Connector KSG-M12X1,25

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Copper and PTFE-free, RoHS Compliant
Product type

Connector

Manufacturer part #

32964

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Material

Steel

Material properties

zinc plated

Max. ambient temperature

150 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1895675 FESTO Connector 32964 KSG-M12X1,25 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895675 FESTO Connector 32964 KSG-M12X1,25 1 pc(s)

Information

Information 1895675 FESTO Connector 32964 KSG-M12X1,25 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)