• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector 6142 FK-M16X1,5 Thread size: M16 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Connector FK-M16X1,5

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

Connector

Thread size

M16

Manufacturer part #

6142

Operating temperature

-40 °C (min)

Min. operating temperature

-40 °C

Material

Steel

Material properties

zinc plated

Max. ambient temperature

150 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1893232 FESTO Connector 6142 FK-M16X1,5 Thread size: M16 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1893232 FESTO Connector 6142 FK-M16X1,5 Thread size: M16 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)