


According to ISO 8573-1:2010 compressed air [7:4:4]
Dual piston cylinder
80 mm
10 bar
Aluminum wrought alloy
159963
Double piston-cylinder -25-80 DPZJ-P-A-S2 with two parallel, continuous piston rods and yoke drives, for position detection, with elastic damping rings in the end positions. Hub = 80 mm, adjustable end position range/length = 10 mm, piston diameter = 25 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
25
NBR
M5
Steel (stainless)
25 mm
452 N
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 1936789 FESTO Dual piston cylinder 159963 DPZJ-25-80-P-A-S2 Stroke length: 80 mm 1 pc(s)
User & Safety Instructions 1936789 FESTO Dual piston cylinder 159963 DPZJ-25-80-P-A-S2 Stroke length: 80 mm 1 pc(s)