


According to ISO 8573-1:2010 compressed air [7:4:4]
Dual piston cylinder
100 mm
10 bar
Aluminum wrought alloy
162108
Double piston-cylinder DPZ -25-100-P-A-KF-S2 with two parallel piston rods, for position detection, with elastic damping rings in the end positions. Hub = 100 mm, adjustable end position range/length = 10 mm, piston diameter = 25 mm, operating mode drive unit = yoke, attenuation=P: elastic damping rings/boards on both sides
Compressed air
NBR
M5
Aluminium wrought alloy
Steel
25 mm
452 N
Aluminium wrought alloy
+80 °C
-20 °C
Double-acting
yes
Datasheet 1936856 FESTO Dual piston cylinder 162108 DPZ-25-100-P-A-KF-S2 Enclosure material: Aluminium wrought alloy Stroke length: 100 mm
User & Safety Instructions 1936856 FESTO Dual piston cylinder 162108 DPZ-25-100-P-A-KF-S2 Enclosure material: Aluminium wrought alloy Stroke length: 100 mm