• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO EAMD-16-15-6-8X10 4819883 Connector 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Connector

Type

EAMD-16-15-6-8X10

Size

16

Manufacturer part #

4819883

Length

15 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803475 FESTO EAMD-16-15-6-8X10 4819883 Connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803475 FESTO EAMD-16-15-6-8X10 4819883 Connector 1 pc(s)

Description

Coupling EAMD-16-15-6-8X10 intake diameter 1=6 mm, intake diameter 2=8 mm, size=16, nominal length=15 mm, installation position=arbitrary

This text is machine translated.