• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO EAMD-25-22-10-10X12 1453860 Connector 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Ambient temperature: -25 °C to +60 °C
  • Size: 25
  • Intake diameter: 10 mm
  • Product Weight: 43.7 g
Product type

Connector

Type

EAMD-25-22-10-10X12

Type

Max. Speed: 8000 rpm

Size

25

Manufacturer part #

1453860

Length

22 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2122465 FESTO EAMD-25-22-10-10X12 1453860 Connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2122465 FESTO EAMD-25-22-10-10X12 1453860 Connector 1 pc(s)

Description

Coupling EAMD -25-22 -10-10 X12 is a drive element, the rotary motion energy of a step or servo motor transfers. Intake Diameter 1 = 10 mm, intake diameter 2 = 10 mm, size = 25, nominal length = 22 mm, mounting position=any

This text is machine translated.