• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO EAMD-25-22-8-10X12 5010861 Connector 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Connector

Type

EAMD-25-22-8-10X12

Size

25

Manufacturer part #

5010861

Length

22 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803479 FESTO EAMD-25-22-8-10X12 5010861 Connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803479 FESTO EAMD-25-22-8-10X12 5010861 Connector 1 pc(s)

Description

Coupling EAMD-25-22-8-10X12 Mounting diameter 1=8 mm, Mounting diameter 2=10 mm, Frame size=25, Nominal length=22 mm, Mounting position=arbitrary

This text is machine translated.