• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Elbow piece VAF-DB-HR-3/8-1/2 553145 Enclosure material Non-corrosive steel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 92 g
Product type

Elbow piece

Enclosure material

Non-corrosive steel

Manufacturer part #

553145

Weight

92 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2120444 FESTO Elbow piece VAF-DB-HR-3/8-1/2 553145 Enclosure material Non-corrosive steel

User & Safety Instructions

User & Safety Instructions 2120444 FESTO Elbow piece VAF-DB-HR-3/8-1/2 553145 Enclosure material Non-corrosive steel

Description

Mounting bracket VAF-DB-HR-3/8-1/2 for vacuum filter VAF. Mounting angle material=high-alloy steel stainless, corrosion resistance class KBK=2 - moderate corrosion stress, max. Tightening torque=0.63 Nm, product weight=92 g, type of mounting=screw-in

This text is machine translated.

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min